Filter Your Search
1 - 1 of 1 results
|
I747-1J7-16.369MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 16.369 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Sine |