Parametric results for: I734-2P3-20.000MHZ under TCVCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: i7342p320000mhz
Select parts from the table below to compare.
Compare
Compare
I734-2P3-20.000MHZ
ILSI America LLC
Check for Price Yes Yes Transferred HCMOS e4 Gold (Au) - with Nickel (Ni) barrier ILSI AMERICA LLC compliant Clock
I734-2P3-20.000MHZ
Abracon Corporation
Check for Price Yes Active 20 MHz 2 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 2.5 V 500 mV 10 ns NO 5 ppm 10 ns 6 mA 3.465 V 3.135 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,157/98 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm ABRACON LLC compliant Clock SMD, 4 PIN