Filter Your Search
1 - 10 of 593 results
|
CY32DI-65.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 65 MHz | 25 % | 10 TTL, 20 pF | 3.3 V | CMOS/TTL | 3 V | 300 mV | 6 ns | NO | 100 ppm | 6 ns | 3.465 V | 3.135 V | 45/55 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||
|
CZ12AI-65.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 65 MHz | 100 % | 10 TTL, 20 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||||
|
CY13FI-65.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 65 MHz | 100 % | 10 TTL, 20 pF | 3.3 V | CMOS/TTL | 3 V | 300 mV | 6 ns | NO | 100 ppm | 6 ns | 3.465 V | 3.135 V | 47.5/52.5 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CY32AI-65.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 65 MHz | 25 % | 10 TTL, 20 pF | 3.3 V | CMOS/TTL | 3 V | 300 mV | 6 ns | NO | 100 ppm | 6 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CZ43CI-65.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 65 MHz | 20 % | 10 TTL, 20 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 47.5/52.5 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||
|
CZ43AI-65.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 65 MHz | 20 % | 10 TTL, 20 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||||
|
CZ32EI-65.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 65 MHz | 25 % | 10 TTL, 20 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 45/55 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CZ42AI-65.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 65 MHz | 20 % | 10 TTL, 20 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||
|
CZ22AI-65.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 65 MHz | 50 % | 10 TTL, 20 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CZ13EI-65.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 65 MHz | 100 % | 10 TTL, 20 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 47.5/52.5 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock |