Filter Your Search
1 - 1 of 1 results
|
I64162FB8H2-010.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 20 % | 100 OHM, 10 pF | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7/10 INCH | 2.5 V | 600 ps | NO | 50 ppm | 10 % | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | ILSI AMERICA LLC | compliant | Clock |