Parametric results for: I641-31BC8H2-155.520 under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: i64131bc8h2155520
Select parts from the table below to compare.
Compare
Compare
I641-31BC8H2-155.520
ILSI America LLC
Check for Price Yes Yes Transferred 155.52 MHz 50 % 100 OHM, 10 pF 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7/10 INCH 3.3 V 600 ps NO 100 ppm 10 % 600 ps 3.63 V 2.97 V 55/45 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.4mm ILSI AMERICA LLC compliant Clock
I64131BC8H2-155.520
ILSI America LLC
Check for Price Yes Yes Active LVDS I641 e4 GOLD OVER NICKEL ILSI AMERICA LLC compliant Clock