Filter Your Search
1 - 1 of 1 results
|
I617-1DC9H-155.520
ILSI America LLC
|
Check for Price Buy | Yes | Yes | Transferred | 155.52 MHz | 15 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3.15 V | 150 mV | 600 ps | NO | 100 ppm | 15 % | 600 ps | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ILSI AMERICA LLC | compliant | Clock |