Filter Your Search
1 - 10 of 40 results
|
353WB6I600R
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 20 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | ||||||
|
353WB5I600T
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 25 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||||
|
353VB5I600R
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.15 V | 150 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||||
|
DFVS1-MLECPI600MHZ100B20
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SYMMETRY 45/55 ALSO POSSIBLE | 3 V | 300 mV | 500 ps | NO | 100 ppm | 500 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.8mm x 9.1mm x 5.9mm | CTS CORP | compliant | Clock | MINIATURE PACKAGE-4 | ||||||
|
DFVS1-MLECPI600MHZ100B50
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SYMMETRY 45/55 ALSO POSSIBLE | 3 V | 300 mV | 500 ps | NO | 100 ppm | 500 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.8mm x 9.1mm x 5.9mm | CTS CORP | compliant | Clock | MINIATURE PACKAGE-4 | ||||||
|
353VB5I600T
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.15 V | 150 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||||
|
353WB5I600R
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 25 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||||
|
353LB3I600T
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.15 V | 150 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||||
|
353LB5I600T
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.15 V | 150 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||||
|
353SB3I600R
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock |