Filter Your Search
1 - 1 of 1 results
|
I595-62P3H-10.000
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 MHz | 2 % | 1 PPM/YEAR | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | LCC6,.1X.12,66/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.6mm | ILSI AMERICA LLC | LCC6,.1X.12,66/50 | compliant | Clock |