Filter Your Search
1 - 1 of 1 results
|
I538-3O3-20.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,94/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | LCC4,.1X.13,94/65 | compliant | Clock |