Filter Your Search
1 - 1 of 1 results
|
I538-1O2-08.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 8 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 2.7 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 2.835 V | 2.565 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,94/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | LCC4,.1X.13,94/65 | compliant | Clock |