Filter Your Search
1 - 2 of 2 results
|
I533-7R2-8.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 2.7 V | CLIPPED SINE | NO | 800 mV | 2 mA | 2.835 V | 2.565 V | e4 | 50 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,150/91 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | ILSI AMERICA LLC | compliant | Sine | ||||||
|
I533-7R2-8.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 2.7 V | CLIPPED SINE | 40 MHz | 8 MHz | 2 mA | e4 | Not Qualified | 50 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Sine | DILCC4,.12,150 |