Filter Your Search
1 - 2 of 2 results
|
I533-3O3-20.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | CLIPPED SINE | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Sine | |||||||||||||||||||||
|
I533-3O3-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | e4 | 70 °C | -20 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,150/91 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | ILSI AMERICA LLC | compliant | Sine |