Filter Your Search
1 - 1 of 1 results
|
I401-336A2V-1.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 0.1 % | 50 Ω | 3.3 V | SINE | 4.5 V | 500 mV | NO | 2.04 W | 710 mV | 3.3V | 720 mW | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 10.86mm | ILSI AMERICA LLC | compliant | Sine |