Filter Your Search
1 - 4 of 4 results
|
I2779A-08SR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 38 MHz | 38 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ASM3I2779A-08SR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 30 MHz | 30 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ASM3I2779A-08SR
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 30 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | PULSECORE SEMICONDUCTOR | SOIC-8 | unknown | |||||||||
|
I2779A-08SR
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 38 MHz | 38 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | PULSECORE SEMICONDUCTOR | 0.150 INCH, SOIC-8 | unknown |