Filter Your Search
1 - 4 of 4 results
|
I1818C1
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 180 µH | NO | 8.1 A | 5 | NO | Retangular | 10 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 38 mm | 42 mm | 29 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
EPI181851F4747LP
PCA Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 620 mΩ | 20 % | YES | 850 mA | POWER INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | PCA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SESI1818K1WR
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 17 mΩ | 20 % | YES | 100 kHz | 5.7 A | 8778 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 8 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | GULL WING | 8.9 mm | 22 mm | 19.8 mm | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 | CHIP, 8778 | ||||
|
SESI1818K1WR
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 17 mΩ | 20 % | YES | 100 kHz | 5.7 A | 8778 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 8 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | GULL WING | 8.9 mm | 22 mm | 19.8 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 |