Parametric results for: I179026 under Audio Synthesizer ICs

Filter Your Search

1 - 10 of 33 results

|
-
-
Manufacturer Part Number: i1790
Select parts from the table below to compare.
Compare
Compare
I1790XYI01
Winbond Electronics Corp
Check for Price Obsolete DIE SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V INDUSTRIAL X-XUUC-N Not Qualified 85 °C -40 °C UNSPECIFIED UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER WINBOND ELECTRONICS CORP DIE DIE, unknown 8542.39.00.01
I1790XYIR01
Winbond Electronics Corp
Check for Price Obsolete DIE SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V INDUSTRIAL X-XUUC-N Not Qualified 85 °C -40 °C UNSPECIFIED UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER WINBOND ELECTRONICS CORP DIE DIE, unknown 8542.39.00.01
I1790EYR01
Winbond Electronics Corp
Check for Price Obsolete TSOP1 SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V COMMERCIAL R-PDSO-G28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 8 mm 11.8 mm 1.2 mm WINBOND ELECTRONICS CORP TSOP TSOP1, unknown 8542.39.00.01 28
I1790XY
Winbond Electronics Corp
Check for Price Obsolete DIE SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V COMMERCIAL X-XUUC-N Not Qualified 50 °C UNSPECIFIED UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER WINBOND ELECTRONICS CORP DIE DIE, unknown 8542.39.00.01
I1790PYR01
Winbond Electronics Corp
Check for Price Obsolete DIP SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm 4.83 mm WINBOND ELECTRONICS CORP DIP DIP, unknown 8542.39.00.01 28
I1790XYI
Winbond Electronics Corp
Check for Price Obsolete DIE SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V INDUSTRIAL X-XUUC-N Not Qualified 85 °C -40 °C UNSPECIFIED UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER WINBOND ELECTRONICS CORP DIE DIE, unknown 8542.39.00.01
I1790EY
Winbond Electronics Corp
Check for Price Obsolete TSOP1 SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V COMMERCIAL R-PDSO-G28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 8 mm 11.8 mm 1.2 mm WINBOND ELECTRONICS CORP TSOP TSOP1, unknown 8542.39.00.01 28
I1790SY01
Winbond Electronics Corp
Check for Price Obsolete SOP SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V COMMERCIAL R-PDSO-G28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.52 mm 17.93 mm 2.64 mm WINBOND ELECTRONICS CORP SOIC SOP, unknown 8542.39.00.01 28
I1790PYR
Winbond Electronics Corp
Check for Price Obsolete DIP SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm 4.83 mm WINBOND ELECTRONICS CORP DIP DIP, unknown 8542.39.00.01 28
I1790SY
Winbond Electronics Corp
Check for Price Obsolete SOP SPEECH SYNTHESIZER WITH RCDG 1 FLASH 180 s 5.5 V 2.4 V COMMERCIAL R-PDSO-G28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.52 mm 17.93 mm 2.64 mm WINBOND ELECTRONICS CORP SOIC SOP, unknown 8542.39.00.01 28