Filter Your Search
1 - 10 of 61 results
|
SIT3808AI-2F-33NB-24.576000Y
SiTime Corporation
|
$7.8030 | Yes | Yes | Active | 24.576 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT3808AI-2F-25NM-4.915200Y
SiTime Corporation
|
$7.8030 | Yes | Active | 4.9152 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.4 V | 100 mV | 2 ns | NO | 25 ppm | 1 % | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3808AI-2F-25NX-50.000000Y
SiTime Corporation
|
$7.8030 | Yes | Yes | Active | 50 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | TR | 2.4 V | 100 mV | 2 ns | NO | 400 ppm | 1 % | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT3808AI-2F-33EB-10.000000Y
SiTime Corporation
|
$7.8030 | Yes | Yes | Active | 10 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT3808AI-2F-33NE-16.367670Y
SiTime Corporation
|
$7.8030 | Yes | Yes | Active | 16.3677 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT3808AI-2F-33NB-27.000000Y
SiTime Corporation
|
$7.8030 | Yes | Yes | Active | 27 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT3808AI-2F-33EZ-24.000000Y
SiTime Corporation
|
$7.8030 | Yes | Yes | Active | 24 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 3.2 V | 100 mV | 2 ns | NO | 1600 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT3808AI-2F-33NM-50.000000Y
SiTime Corporation
|
$7.8030 | Yes | Yes | Active | 50 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 25 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT3808AI-2F-33NE-25.000000Y
SiTime Corporation
|
$7.8030 | Yes | Yes | Active | 25 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT3808AI-2F-25NZ-74.212500Y
SiTime Corporation
|
$7.8030 | Yes | Active | 74.2125 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | TR | 2.4 V | 100 mV | 2 ns | NO | 1600 ppm | 1 % | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |