Filter Your Search
1 - 2 of 2 results
|
HZZ00102-G
Bel Fuse
|
Check for Price | Yes | Active | 11 | 1 | 8 mΩ | FEMALE | CABLE | PBT-POLYESTER | NOT SPECIFIED | BOARD EURO CONNECTOR | STANDARD: DIN 41612, 94V-1 | 3100VAC V | NO | 1 GΩ | POLARIZED HOUSING | 20 A | 13 AWG | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SCREW | 0.583 inch | 1.232 inch | 3.74 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
HZZ00102
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 22 | 2 | 8 mΩ | FEMALE | CABLE | PBT-POLYESTER/POLYCARBONATE | TIN LEAD | BOARD EURO CONNECTOR | STANDARD: DIN 41612, 94V-1 | 3100VAC V | NO | 1000 GΩ | POLARIZED HOUSING | 20 A | 13 AWG | YES | NO | e0 | NO | DIN; UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SCREW | 0.42 inch | 1.232 inch | 3.74 inch | POWER-ONE INC | compliant | EAR99 | 8536.69.40.40 |