Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
HZS24-3LTA-E
Renesas Electronics Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Working Test Current
|
Power Dissipation-Max
|
Reference Voltage-Nom
|
Diode Element Material
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Number of Elements | Technology |
Additional Feature
|
Voltage Tol-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Transferred | 500 µA | 400 mW | 24.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2.41 % | Not Qualified | O-LALF-W2 | e2 | DO-34 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | DO-34 | DO-34, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |
|
HZS24-3LTA-E
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Transferred | 500 µA | 400 mW | 24.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2.41 % | Not Qualified | O-LALF-W2 | e2 | DO-34 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | DO-34 | DO-34, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |