Filter Your Search
1 - 7 of 7 results
|
HZC107M025X16T-F
Cornell Dubilier Electronics Inc
|
$2.9402 | Yes | Yes | Active | 100 µF | 25 V | 140 mA | 20 % | 2626 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 25 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||||||||||||||||||
|
HZC107M050G24VT-F
Cornell Dubilier Electronics Inc
|
$3.0767 | Yes | Yes | Active | 100 µF | 50 V | 160 mA | 20 % | 4141 | 28 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 50 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||||||||||||||||||
|
HZC10
Renesas Electronics Corporation
|
Check for Price | Obsolete | UNIDIRECTIONAL | ZENER | 150 °C | 1 | 2 | RECTANGULAR | SMALL OUTLINE | YES | RENESAS ELECTRONICS CORP | ULTRA SMALL, SC-79, UFP-2 | compliant | EAR99 | 8541.10.00.50 | SC-79 | 2 | SINGLE | SILICON | ZENER DIODE | 30 Ω | R-PDSO-F2 | PLASTIC/EPOXY | 150 mW | Not Qualified | 10 V | FLAT | DUAL | 5.5 % | 5 mA | ||||||||||||||||||||||||||
|
HZC106M063D16T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 µF | 63 V | 70 mA | 20 % | 2626 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 6.3 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||||||||||||||||||
|
HZC106M050C12T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 50 mA | 20 % | 2121 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 5 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||||||||||||||||||
|
HZC107M050G24T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 µF | 50 V | 160 mA | 20 % | 4141 | 28 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 50 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||
|
HZC10
Hitachi Ltd
|
Check for Price | Transferred | UNIDIRECTIONAL | ZENER | 150 °C | 1 | 2 | RECTANGULAR | SMALL OUTLINE | YES | HITACHI LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2 | SINGLE | SILICON | ZENER DIODE | 30 Ω | R-PDSO-F2 | PLASTIC/EPOXY | 150 mW | Not Qualified | 10 V | FLAT | DUAL | 5.5 % | 5 mA |