Parametric results for: HZ0603C601R under Data Line Filters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: hz0603c601r
Select parts from the table below to compare.
Compare
Compare
HZ0603C601R-10
Steward, Inc
Check for Price Yes Transferred 300 mA 450 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C 2 Matte Tin (Sn) STEWARD INC ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN unknown EAR99 8504.50.80.00
HZ0603C601R-10
Laird, A DuPont Business
Check for Price Yes Yes Active 300 mA 450 mΩ 600 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0603 Chip Bead 2 TR Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm LAIRD TECHNOLOGIES INC ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00
HZ0603C601R-00
Laird, A DuPont Business
Check for Price No Obsolete 75 V 300 mA 450 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e0 125 °C -55 °C Tin/Lead (Sn/Pb) 800 µm 1.6 mm 800 µm LAIRD TECHNOLOGIES INC EIA STD PACKAGE SIZE 0603 unknown EAR99 8504.50.80.00
HZ0603C601R-11
Laird, A DuPont Business
Check for Price Active 300 mA 600 mΩ 750 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -40 °C 2 TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm LAIRD TECHNOLOGIES INC unknown EAR99 8504.50.80.00