Filter Your Search
1 - 10 of 10 results
|
HYS72T32000HR-2.5-A
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 400 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e3 | 55 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||
|
HYS72T32000HR-3.7-A
Qimonda AG
|
Check for Price | Yes | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 500 ps | 266 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 370 mA | 1.55 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 3 | 65 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | QIMONDA AG | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||
|
HYS72T32000HR-3S-A
Qimonda AG
|
Check for Price | Yes | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 450 ps | 333 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 430 mA | 1.63 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 3 | 65 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | QIMONDA AG | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||
|
HYS72T32000HR-2.5-A
Qimonda AG
|
Check for Price | Yes | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 400 ps | 400 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 480 mA | 1.83 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 3 | 65 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | QIMONDA AG | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||
|
HYS72T32000HR-3-A
Qimonda AG
|
Check for Price | Yes | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 450 ps | 333 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 430 mA | 1.69 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 3 | 65 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | QIMONDA AG | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||
|
HYS72T32000HR-5-A
Qimonda AG
|
Check for Price | Yes | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 600 ps | 200 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 310 mA | 1.83 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 3 | 65 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | QIMONDA AG | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||
|
HYS72T32000HR-5-A
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 600 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e3 | 55 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||
|
HYS72T32000HR-3.7-A
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 500 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e3 | 55 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||
|
HYS72T32000HR-3-A
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 450 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e3 | 55 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||
|
HYS72T32000HR-3S-A
Infineon Technologies AG
|
Check for Price | Transferred | 2.4159 Gbit | 72 | 32MX72 | 1.8 V | 450 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 55 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | DIMM | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 |