Filter Your Search
1 - 2 of 2 results
|
HYS72T128000HR-3S-B
Qimonda AG
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 450 ps | 333 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 720 mA | 3.3 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 3 | 65 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | QIMONDA AG | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||
|
HYS72T128000HR-3S-B
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 450 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e3 | 65 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 |