Parametric results for: HYS72D256220GBR-6-B under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hys72d256220gbr6b
Select parts from the table below to compare.
Compare
Compare
HYS72D256220GBR-6-B
Qimonda AG
Check for Price No Obsolete 19.3274 Gbit 72 256MX72 2.5 V 700 ps 166 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 1.22 A 7.15 mA 2.7 V 2.3 V CMOS COMMERCIAL R-XDMA-N184 Not Qualified e4 3 70 °C 184 UNSPECIFIED DIMM DIMM184 RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD NO LEAD 1.27 mm DUAL QIMONDA AG DIMM DIMM, DIMM184 184 unknown EAR99 8542.32.00.36
HYS72D256220GBR-6-B
Infineon Technologies AG
Check for Price No Transferred 19.3274 Gbit 72 256MX72 2.5 V 700 ps 166 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 1.22 A 7.15 mA 2.7 V 2.3 V CMOS COMMERCIAL R-XDMA-N184 Not Qualified 70 °C 184 UNSPECIFIED DIMM DIMM184 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL INFINEON TECHNOLOGIES AG DIMM DIMM, DIMM184 184 compliant EAR99 8542.32.00.36