Filter Your Search
1 - 2 of 2 results
|
HYS64T64020HU-25F-A
Qimonda AG
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 64 | 64MX64 | 1.8 V | 400 ps | 400 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 80 mA | 1.36 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 65 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | QIMONDA AG | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||
|
HYS64T64020HU-25F-A
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 4.295 Gbit | 64 | 64MX64 | 1.8 V | 400 ps | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e3 | 65 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 |