Parametric results for: HYMP564S64P6-E3 under DRAMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hymp564s64p6e3
Select parts from the table below to compare.
Compare
Part Number
HYMP564S64P6-E3
SK Hynix Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Clock Frequency-Max (fCLK) Refresh Cycles
Access Mode
Memory IC Type
Additional Feature
I/O Type
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Self Refresh
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Obsolete 4.295 Gbit 64 64MX64 1.8 V 600 ps 200 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 24 mA 1.56 mA 1.9 V 1.7 V CMOS COMMERCIAL R-XZMA-N200 Not Qualified 55 °C 260 20 200 UNSPECIFIED DIMM DIMM200,24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 600 µm ZIG-ZAG SK HYNIX INC DIMM DIMM, DIMM200,24 200 unknown EAR99 8542.32.00.36
Compare
HYMP564S64P6-E3
SK Hynix Inc
Check for Price Buy Yes Obsolete 4.295 Gbit 64 64MX64 1.8 V 600 ps 200 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 24 mA 1.56 mA 1.9 V 1.7 V CMOS COMMERCIAL R-XZMA-N200 Not Qualified 55 °C 260 20 200 UNSPECIFIED DIMM DIMM200,24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 600 µm ZIG-ZAG SK HYNIX INC DIMM DIMM, DIMM200,24 200 unknown EAR99 8542.32.00.36