Filter Your Search
1 - 2 of 2 results
|
HYMD512M646BLFS8-D43
SK Hynix Inc
|
Check for Price | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 2.6 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 4.6 mA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XZMA-N200 | Not Qualified | 70 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | ZIG-ZAG | 31.75 mm | 67.6 mm | SK HYNIX INC | DIMM, DIMM200,24 | compliant | EAR99 | 8542.32.00.36 | ||
|
HYMD512M646BLFS8-D4
SK Hynix Inc
|
Check for Price | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 2.6 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 4.6 mA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XZMA-N200 | Not Qualified | 70 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | ZIG-ZAG | 31.75 mm | 67.6 mm | SK HYNIX INC | DIMM, DIMM200,24 | compliant | EAR99 | 8542.32.00.36 |