Filter Your Search
1 - 4 of 4 results
|
HYMD512G7268M-H
SK Hynix Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 776 mA | 4.16 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||||||||
|
HYMD512G7268-M
SK Hynix Inc
|
Check for Price | No | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 180 mA | 6.84 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 3.99 mm | 133.35 mm | 43.18 mm | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
HYMD512G7268M-K
SK Hynix Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 776 mA | 4.16 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||||||||
|
HYMD512G7268M-L
SK Hynix Inc
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 2.5 V | 800 ps | 125 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 758 mA | 3.89 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 |