Filter Your Search
1 - 2 of 2 results
|
HYMD512646AL8J-D4
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 2.6 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 4 mm | 133.35 mm | 31.75 mm | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
HYMD512646AL8J-D43
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 2.6 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 4 mm | 133.35 mm | 31.75 mm | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 |