Filter Your Search
1 - 3 of 3 results
|
HYM7V75AC1601BTNG-10P
SK Hynix Inc
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 126 mA | 3.44 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM168 | 168 | compliant | EAR99 | 8542.32.00.36 | ||
|
HYM7V75AC1601BTNG-8
SK Hynix Inc
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 126 mA | 3.8 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM168 | 168 | compliant | EAR99 | 8542.32.00.36 | ||
|
HYM7V75AC1601BTNG-10S
SK Hynix Inc
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 126 mA | 3.44 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM168 | 168 | compliant | EAR99 | 8542.32.00.36 |