Filter Your Search
1 - 1 of 1 results
|
HYM72V64M636BF8-H
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | 133 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 32 mA | 1.92 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 3.55 mm | 67.6 mm | 30 mm | SK HYNIX INC | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.36 |