Filter Your Search
1 - 1 of 1 results
|
HYM72V64C756T4P-8
SK Hynix Inc
|
Check for Price | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 6 ns | 125 MHz | 8192 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 93 mA | 6.24 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM168 | 168 | compliant | EAR99 | 8542.32.00.36 |