Parametric results for: HYM72V32736BT8 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hym72v32736bt8
Select parts from the table below to compare.
Compare
Compare
HYM72V32736BT8-K
SK Hynix Inc
Check for Price Obsolete 2.4159 Gbit 72 32MX72 3.3 V 5.4 ns 133 MHz 8192 SINGLE BANK PAGE BURST SYNCHRONOUS DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 18 mA 1.98 mA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N168 Not Qualified 70 °C 168 UNSPECIFIED DIMM DIMM168 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL SK HYNIX INC DIMM DIMM, DIMM168 168 unknown EAR99 8542.32.00.36
HYM72V32736BT8-H
SK Hynix Inc
Check for Price Obsolete 2.4159 Gbit 72 32MX72 3.3 V 5.4 ns 133 MHz 8192 SINGLE BANK PAGE BURST SYNCHRONOUS DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 18 mA 1.98 mA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N168 Not Qualified 70 °C 168 UNSPECIFIED DIMM DIMM168 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL SK HYNIX INC DIMM DIMM, DIMM168 168 unknown EAR99 8542.32.00.36