Filter Your Search
1 - 1 of 1 results
|
HYM72V16M636BLT6-H
SK Hynix Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 880 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 3.8 mm | 65.6 mm | 25.4 mm | SK HYNIX INC | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.32 |