Filter Your Search
1 - 2 of 2 results
|
HYM641020GS-60
Siemens
|
Check for Price | Obsolete | 67.1089 Mbit | 64 | 1MX64 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 32 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | SIEMENS A G | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
HYM641020GS-60
Infineon Technologies AG
|
Check for Price | Obsolete | 67.1089 Mbit | 64 | 1MX64 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 30 mA | 1.76 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | INFINEON TECHNOLOGIES AG | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.02 |