Filter Your Search
1 - 10 of 69 results
|
HYI25DC512160CE-5
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 2.5 V | 500 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | QIMONDA AG | TSOP2 | TSOP2, | 66 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||
|
HYI25D256800CF-6
Qimonda AG
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 215 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 3 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 8 mm | QIMONDA AG | BGA | TBGA, BGA60,9X12,40/32 | 60 | unknown | EAR99 | 8542.32.00.24 | ||||
|
HYI25DC512800CE-6
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | QIMONDA AG | TSOP2 | TSOP2, | 66 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||
|
HYI25D256160CT-6
Qimonda AG
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 215 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 1 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | QIMONDA AG | TSOP2 | TSSOP, TSSOP66,.46 | 66 | unknown | EAR99 | 8542.32.00.24 | |||||
|
HYI25D512160CC-6
Qimonda AG
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 4.6 mA | 230 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 3 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 10 mm | QIMONDA AG | BGA | TBGA, BGA60,9X12,40/32 | 60 | unknown | EAR99 | 8542.32.00.28 | |||||
|
HYI25D256800CT-6
Qimonda AG
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 215 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 1 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | QIMONDA AG | TSOP2 | TSSOP, TSSOP66,.46 | 66 | unknown | EAR99 | 8542.32.00.24 | ||||
|
HYI25D512800DF-5
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 4.6 mA | 198 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 10 mm | QIMONDA AG | BGA | TBGA, BGA60,9X12,40/32 | 60 | unknown | EAR99 | 8542.32.00.28 | ||||||
|
HYI25D512800CE-6
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 4.6 mA | 205 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | QIMONDA AG | TSOP2 | TSOP2, TSSOP66,.46 | 66 | unknown | EAR99 | 8542.32.00.28 | ||||||
|
HYI25DC512160DF-5
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 2.5 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1 mA | 177 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X12,40/32 | 60 | unknown | EAR99 | 8542.32.00.28 | ||||||
|
HYI25DC512160DE-5A
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 2.5 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1 mA | 177 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | QIMONDA AG | TSOP2 | TSOP2, TSSOP66,.46 | 66 | unknown | EAR99 | 8542.32.00.28 |