Filter Your Search
1 - 2 of 2 results
|
HYB514265BJ-400
Siemens
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 40 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
HYB514265BJ-400
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 40 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 150 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.68 mm | 26.16 mm | 10.3 mm | INFINEON TECHNOLOGIES AG | 0.400 INCH, PLASTIC, SOJ-40 | not_compliant | EAR99 | 8542.32.00.02 | SOJ | 40 |