Filter Your Search
1 - 6 of 6 results
|
HYB5118165BSJ-60
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 115 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.43 mm | 10.3 mm | INFINEON TECHNOLOGIES AG | SOJ | 0.400 INCH, PLASTIC, SOJ-42 | 42 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
HYB5118165BSJ-50
Siemens
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SIEMENS A G | SOJ | , | 42 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
HYB5118165BSJ-70
Siemens
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 70 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
HYB5118165BSJ-70
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 70 ns | 1024 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 160 µA | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.32.00.02 | |||||||||||||||
|
HYB5118165BSJ-60
Siemens
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SIEMENS A G | SOJ | , | 42 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
HYB5118165BSJ-50
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.43 mm | 10.3 mm | INFINEON TECHNOLOGIES AG | SOJ | 0.400 INCH, PLASTIC, SOJ-42 | 42 | not_compliant | EAR99 | 8542.32.00.02 |