Filter Your Search
1 - 2 of 2 results
|
HYB5117805BSJ-50
Siemens
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SIEMENS A G | SOJ | , | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
HYB5117805BSJ-50
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.54 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ | 0.400 INCH, PLASTIC, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.02 |