Filter Your Search
1 - 2 of 2 results
|
HYB5116100ASJ-50
Siemens
|
Check for Price | Transferred | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; TEST MODE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SIEMENS A G | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
HYB5116100ASJ-50
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; TEST MODE | SEPARATE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.54 mm | 10.28 mm | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.32.00.02 | SOJ | 0.400 INCH, PLASTIC, SOJ-28/24 | 24 |