Filter Your Search
1 - 2 of 2 results
|
HYB3165405BT-40
Infineon Technologies AG
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 40 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 135 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-32 | 32 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
HYB3165405BT-40
Siemens
|
Check for Price | Transferred | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 40 ns | FAST PAGE WITH EDO | EDO DRAM | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | TSOP2 | , | 32 | unknown | EAR99 | 8542.32.00.02 |