Filter Your Search
1 - 2 of 2 results
|
HYB3118165BSJ-50
Siemens
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SIEMENS A G | SOJ | , | 42 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
HYB3118165BSJ-50
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.43 mm | 10.3 mm | INFINEON TECHNOLOGIES AG | SOJ | 0.400 INCH, PLASTIC, SOJ-42 | 42 | not_compliant | EAR99 | 8542.32.00.02 |