Filter Your Search
1 - 2 of 2 results
|
HYB25D256800BT-7F
Qimonda AG
|
Check for Price | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 750 ps | 143 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 32000000 | 33.5544 M | 3-STATE | 2,4,8 | 8 mA | 225 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | QIMONDA AG | TSSOP, TSSOP66,.46 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||||
|
HYB25D256800BT-7F
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 750 ps | 143 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 8 mA | 225 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TSOP2-66 | not_compliant | EAR99 | 8542.32.00.24 | TSOP2 | 66 |