Filter Your Search
1 - 3 of 3 results
![]() |
HYB18T1G400BC-3S
Qimonda AG
|
Check for Price | No | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 230 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B68 | Not Qualified | 3 | 68 | PLASTIC/EPOXY | TFBGA | BGA68,9X19,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 17 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA68,9X19,32 | 68 | unknown | EAR99 | 8542.32.00.32 | ||
![]() |
HYB18T1G400BC-3.7
Qimonda AG
|
Check for Price | No | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 225 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B68 | Not Qualified | 3 | 68 | PLASTIC/EPOXY | TFBGA | BGA68,9X19,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 17 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA68,9X19,32 | 68 | unknown | EAR99 | 8542.32.00.32 | ||
![]() |
HYB18T1G400BC-3
Qimonda AG
|
Check for Price | No | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 230 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B68 | Not Qualified | 3 | 68 | PLASTIC/EPOXY | TFBGA | BGA68,9X19,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 17 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA68,9X19,32 | 68 | unknown | EAR99 | 8542.32.00.32 |