Filter Your Search
1 - 2 of 2 results
|
HYB18L128160BC-7.5
Qimonda AG
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 350 µA | 90 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 12 mm | 8 mm | QIMONDA AG | BGA | VFBGA, BGA54,9X9,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||
|
HYB18L128160BC-7.5
Infineon Technologies AG
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 350 µA | 90 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 12 mm | 8 mm | INFINEON TECHNOLOGIES AG | BGA | 12 X 8 MM, 1 MM HEIGHT, PLASTIC, VFBGA-54 | 54 | not_compliant | EAR99 | 8542.32.00.02 |