Filter Your Search
1 - 1 of 1 results
|
HY64UD16162B-DF70E
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 25 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.1 mm | 8 mm | 6 mm | SK HYNIX INC | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |