Filter Your Search
1 - 2 of 2 results
|
HY62U8400AT2-70
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e6 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
HY62U8400AT2-70I
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e6 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |