Filter Your Search
1 - 4 of 4 results
|
HY62U8100BLLST-E-10
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 100 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e6 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
HY62U8100BLLST-E-12
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 120 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e6 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
HY62U8100BLLST-E
SK Hynix Inc
|
Check for Price | Obsolete | STANDARD SRAM | SK HYNIX INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
HY62U8100BLLST-E-85
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 85 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e6 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.41 |