Parametric results for: HY62U8100BLLR1-I under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: hy62u8100bllr1i
Select parts from the table below to compare.
Compare
Compare
HY62U8100BLLR1-I-85
SK Hynix Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3 V 85 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e6 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SK HYNIX INC TSOP1 TSOP1-R, 32 unknown EAR99 8542.32.00.41
HY62U8100BLLR1-I-12
SK Hynix Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3 V 120 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e6 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SK HYNIX INC TSOP1 TSOP1-R, 32 unknown EAR99 8542.32.00.41
HY62U8100BLLR1-I-10
SK Hynix Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3 V 100 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.3 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e6 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SK HYNIX INC TSOP1 TSOP1-R, 32 unknown EAR99 8542.32.00.41
HY62U8100BLLR1-I
SK Hynix Inc
Check for Price Obsolete STANDARD SRAM SK HYNIX INC , unknown EAR99 8542.32.00.41