Filter Your Search
1 - 6 of 6 results
|
HY62SF16806A-DM10I
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 100 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 nA | 1.2 V | 25 µA | 2.3 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 950 µm | 8.5 mm | 7.4 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HY62SF16806A-DM70I
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 25 µA | 2.3 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 950 µm | 8.5 mm | 7.4 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
HY62SF16806A-DM70C
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 25 µA | 2.3 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 950 µm | 8.5 mm | 7.4 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
HY62SF16806A-DM85I
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 85 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 25 µA | 2.3 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 950 µm | 8.5 mm | 7.4 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
HY62SF16806A-DM10C
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 100 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 nA | 1.2 V | 25 µA | 2.3 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 950 µm | 8.5 mm | 7.4 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
HY62SF16806A-DM85C
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 85 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 25 µA | 2.3 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 950 µm | 8.5 mm | 7.4 mm | SK HYNIX INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |